Filter Your Search
1 - 1 of 1 results
|
42H36-01-2-05S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 25 mA | 28 V | 10000 Cycle(s) | 1 | 5 | DP5T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .025A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT-THREADED | 36 deg | NO | TIN | SCREW | 26.04 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |