Parametric results for: 429LP4E under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 1,133 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 429l
Select parts from the table below to compare.
Compare
Compare
HTSW-104-29-L-S
Samtec Inc
$0.4128 Yes Yes Active 4 1 2.54 mm 1 6.3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.098 inch 0.1 inch 0.4 inch 0.32 inch SAMTEC INC LEAD FREE compliant
HTSW-104-29-L-D
Samtec Inc
$0.8935 Yes Yes Active 8 2 2.54 mm 2 6.3 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.1 inch 0.4 inch SAMTEC INC LEAD FREE compliant SAMTEC
61083-063429LF
Amphenol Communications Solutions
$0.9339 Yes Active 60 2 800 µm 2 50 mΩ 800 mA MALE 100 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD (8) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR 707VAC V NO 0.9 N 1 GΩ 0.1 N NO NO e3 NO CSA, UL 94V-0 -40 °C 125 °C PLUG Matte Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT NATURAL 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.4 mm 78.7u inch SURFACE MOUNT 0.24 inch 0.264 inch 1.173 inch AMPHENOL ICC LEAD FREE compliant Amphenol Communications Solutions 60 EAR99 8536.69.40.40
TSW-204-29-L-S
Samtec Inc
$1.0139 Yes Yes Active 4 1 5.08 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.1 inch 0.1 inch 0.7 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
TSW-204-29-L-S-RA
Samtec Inc
$1.1230 Yes Yes Active 4 1 5.08 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.119 inch 0.16 inch 0.7 inch 0.8 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
77315-424-29LF
Amphenol Communications Solutions
$1.2116 Yes Active 29 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR 2121VAC V NO 5 GΩ NO NO e3 NO CSA; UL 94V-0 -65 °C 130 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 197u inch SOLDER 0.098 inch 0.157 inch 2.9 inch 0.157 inch AMPHENOL ICC compliant Amphenol Communications Solutions 29 EAR99 8536.69.40.40
61082-041429LF
Amphenol Communications Solutions
$1.2235 Yes Active 40 2 800 µm 2 50 mΩ 800 mA FEMALE 100 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD (8) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR 707VAC V NO 0.9 N 1 GΩ POLARIZED HOUSING 0.1 N NO NO e3 NO UL 94V-0 -40 °C 125 °C PEG RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE NATURAL 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.4 mm 7.87u inch SURFACE MOUNT 0.236 inch 0.146 inch 0.858 inch AMPHENOL ICC LEAD FREE compliant Amphenol Communications Solutions 40 EAR99 8536.69.40.40
HTSW-114-29-L-S
Samtec Inc
$1.4941 Yes Yes Active 14 1 2.54 mm 1 6.3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.098 inch 0.1 inch 1.4 inch 0.32 inch SAMTEC INC LEAD FREE compliant
61083-062429LF
Amphenol Communications Solutions
$1.5125 Yes Active 60 2 800 µm 2 50 mΩ 800 mA MALE 100 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD (8) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR 707VAC V NO 0.9 N 1 GΩ 0.1 N NO NO e3 NO CSA, UL 94V-0 -40 °C 125 °C PLUG Matte Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT NATURAL 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.4 mm 78.7u inch SURFACE MOUNT 0.24 inch 0.224 inch 1.173 inch AMPHENOL ICC LEAD FREE compliant Amphenol Communications Solutions 60 EAR99 8536.69.40.40
61082-081429LF
Amphenol Communications Solutions
$1.5661 Yes Active 80 2 800 µm 2 50 mΩ 800 mA FEMALE 100 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD (8) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR 707VAC V NO 0.9 N 1 GΩ POLARIZED HOUSING 0.1 N NO NO e3 NO UL 94V-0 -40 °C 125 °C PEG RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE NATURAL 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.4 mm 7.87u inch SURFACE MOUNT 0.236 inch 0.146 inch 1.488 inch AMPHENOL ICC LEAD FREE compliant Amphenol Communications Solutions 80 EAR99 8536.69.40.40