Filter Your Search
1 - 3 of 3 results
|
429001.WRM
Littelfuse Inc
|
Check for Price | No | Obsolete | 1 A | VERY FAST | ELECTRIC FUSE | 50 A | 14400 s | CSA; UL | e0 | 90 °C | -55 °C | 1206 | TAPE AND REEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.52 mm | 1.14 mm | 3.18 mm | LITTELFUSE INC | unknown | EAR99 | |||||||||
|
429001WRM
Littelfuse Inc
|
Check for Price | Obsolete | 63 V | 63 V | 1 A | VERY FAST | ELECTRIC FUSE | CSA; UL | e0 | 90 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.52 mm | 1.14 mm | 3.18 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | |||||||
|
429001WR
Littelfuse Inc
|
Check for Price | Obsolete | 63 V | 63 V | 1 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50 A | 50 A | CSA; UL | e0 | 90 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.52 mm | 1.14 mm | 3.18 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 |