Filter Your Search
1 - 10 of 67 results
|
100-532-429B
Pancon Corporation
|
Check for Price | End Of Life | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | .9174 N | 10 GΩ | YES | UL | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,B | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.32 inch | 0.46 inch | 3.74 inch | 0.669 inch | ITW PANCON | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
EFD04-29-B-H
Wave Tech Co Ltd
|
Check for Price | Contact Manufacturer | 29 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 5.00MM PROFILE, B2 TYPE | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | STAGGERED | 5.08 mm | SOLDER | 0.1 inch | 0.197 inch | 2.92 inch | 0.118 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
95242-429BLF
Amphenol FCi
|
Check for Price | Yes | Active | 58 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6388 mm | 197u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 2.897 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||
|
100-348-429B
Pancon Corporation
|
Check for Price | End Of Life | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | .9174 N | 10 GΩ | YES | UL | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.42 inch | 0.46 inch | 2.16 inch | 0.669 inch | ITW PANCON | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
25429BM
Amphenol Corporation
|
Check for Price | Active | 29 | 1 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED, STAGGERED CONFIGURATION | NO | NO | NO | NO | PLUG | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
91615-429BLF
Amphenol FCi
|
Check for Price | Active | 58 | 2 | 2.54 mm | FEMALE | BOARD | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||||||
|
EFD04-29-B-J
Wave Tech Co Ltd
|
Check for Price | Contact Manufacturer | 29 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 5.00MM PROFILE, B2 TYPE | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | STAGGERED | 5.08 mm | 10u inch | SOLDER | 0.1 inch | 0.197 inch | 2.92 inch | 0.118 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
91615-429BN
Amphenol FCi
|
Check for Price | Active | 58 | 2 | 2.54 mm | FEMALE | BOARD | TIN LEAD (197) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD (150) | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
91615-429BNLF
Amphenol FCi
|
Check for Price | Active | 58 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE, DUBOX | 1414VAC V | NO | 1.5 N | 100 GΩ | 0.3 N | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | MATTE TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.63 mm | SURFACE MOUNT | 0.236 inch | 0.276 inch | 3.02 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||
|
EFD04-29-B-T
Wave Tech Co Ltd
|
Check for Price | Contact Manufacturer | 29 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD CONNECTOR | 5.00MM PROFILE, B2 TYPE | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | STAGGERED | 5.08 mm | SOLDER | 0.1 inch | 0.197 inch | 2.92 inch | 0.118 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 |