Parametric results for: 425d under Quartz Crystals

Filter Your Search

1 - 10 of 2,300 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 425d
Select parts from the table below to compare.
Compare
Compare
SA53425DF52IDT
CTS Corporation
Check for Price Yes Active 25.088 MHz 50 ppm 0.002 % 3 PPM/YEAR 40 Ω 18 pF 5mm x 3.2mm x 0.85mm 85 °C PARALLEL - FUNDAMENTAL AEC-Q200; AT-CUT 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5mm x 3.2mm x 0.85mm CTS CORP compliant 8541.60.00.60
SA32425DF53IER
CTS Corporation
Check for Price Yes Active 25.088 MHz 50 ppm 0.003 % 3 PPM/YEAR 70 Ω 20 pF 3.2mm X 2.5mm X 0.8mm 85 °C PARALLEL - FUNDAMENTAL AEC-Q200; AT-CUT 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD OVER NICKEL 3.2mm X 2.5mm X 0.8mm CTS CORP compliant 8541.60.00.60
SA53425DFX6GDT
CTS Corporation
Check for Price Yes Active 25.088 MHz 15 ppm 0.01 % 3 PPM/YEAR 40 Ω 18 pF 5mm x 3.2mm x 0.85mm 105 °C PARALLEL - FUNDAMENTAL AEC-Q200; AT-CUT 10 µW e4 -40 °C 105 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5mm x 3.2mm x 0.85mm CTS CORP compliant 8541.60.00.60
SA32425DF26HVR
CTS Corporation
Check for Price Yes Active 25.088 MHz 20 ppm 0.01 % 3 PPM/YEAR 70 Ω 7 pF 3.2mm X 2.5mm X 0.8mm 125 °C PARALLEL - FUNDAMENTAL AEC-Q200; AT-CUT 10 µW e4 -40 °C 125 °C SURFACE MOUNT YES GOLD OVER NICKEL 3.2mm X 2.5mm X 0.8mm CTS CORP compliant 8541.60.00.60
SA53425DF23IKT
CTS Corporation
Check for Price Yes Active 25.088 MHz 20 ppm 0.003 % 3 PPM/YEAR 40 Ω 8 pF 5mm x 3.2mm x 0.85mm 85 °C PARALLEL - FUNDAMENTAL AEC-Q200; AT-CUT 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5mm x 3.2mm x 0.85mm CTS CORP compliant 8541.60.00.60
SA32425DF16NFR
CTS Corporation
Check for Price Yes Active 25.088 MHz 10 ppm 0.01 % 3 PPM/YEAR 70 Ω 24 pF 3.2mm X 2.5mm X 0.8mm 150 °C PARALLEL - FUNDAMENTAL AEC-Q200; AT-CUT 10 µW e4 -40 °C 150 °C SURFACE MOUNT YES GOLD OVER NICKEL 3.2mm X 2.5mm X 0.8mm CTS CORP compliant 8541.60.00.60
SA32425DF23GAR
CTS Corporation
Check for Price Yes Active 25.088 MHz 20 ppm 0.003 % 3 PPM/YEAR 70 Ω 10 pF 3.2mm X 2.5mm X 0.8mm 105 °C PARALLEL - FUNDAMENTAL AEC-Q200; AT-CUT 10 µW e4 -40 °C 105 °C SURFACE MOUNT YES GOLD OVER NICKEL 3.2mm X 2.5mm X 0.8mm CTS CORP compliant 8541.60.00.60
SA32425DF53GCR
CTS Corporation
Check for Price Yes Active 25.088 MHz 50 ppm 0.003 % 3 PPM/YEAR 70 Ω 16 pF 3.2mm X 2.5mm X 0.8mm 105 °C PARALLEL - FUNDAMENTAL AEC-Q200; AT-CUT 10 µW e4 -40 °C 105 °C SURFACE MOUNT YES GOLD OVER NICKEL 3.2mm X 2.5mm X 0.8mm CTS CORP compliant 8541.60.00.60
SA53425DF27PAT
CTS Corporation
Check for Price Yes Active 25.088 MHz 20 ppm 0.015 % 3 PPM/YEAR 40 Ω 10 pF 5mm x 3.2mm x 0.85mm 105 °C PARALLEL - FUNDAMENTAL AEC-Q200; AT-CUT 10 µW e4 -55 °C 105 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5mm x 3.2mm x 0.85mm CTS CORP compliant 8541.60.00.60
SA32425DF27HER
CTS Corporation
Check for Price Yes Active 25.088 MHz 20 ppm 0.015 % 3 PPM/YEAR 70 Ω 20 pF 3.2mm X 2.5mm X 0.8mm 125 °C PARALLEL - FUNDAMENTAL AEC-Q200; AT-CUT 10 µW e4 -40 °C 125 °C SURFACE MOUNT YES GOLD OVER NICKEL 3.2mm X 2.5mm X 0.8mm CTS CORP compliant 8541.60.00.60