Filter Your Search
1 - 10 of 21 results
|
425FX4C022M1184
CTS Corporation
|
Check for Price | Yes | Active | 22.1184 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | 16 pF | 2.5mm x 2mm x 0.65mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2mm x 0.65mm | CTS CORP | GREEN PACKAGE-4 | compliant | 8541.60.00.60 | |||||
|
425FX4CFREQ2
CTS Corporation
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.004 % | 3 PPM/YEAR | 80 Ω | 16 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 29.999 MHz | 20 MHz | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | CTS CORP | GREEN COMPLIANT, CERAMIC, METAL, 4 PIN | compliant | 8541.60.00.80 | |||
|
425FX4C040M0000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 40 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 16 pF | 2.5mm x 2mm x 0.65mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2mm x 0.65mm | CTS CORP | GREEN COMPLIANT, CERAMIC, METAL, 4 PIN | compliant | 8541.60.00.60 | ||||
|
425FX4C012M0000
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 150 Ω | 16 pF | 2.5mm X 2.0mm X 0.65mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT STRIP CRYSTAL | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm X 2.0mm X 0.65mm | CTS CORP | GREEN PACKAGE-4 | compliant | 8541.60.00.50 | |||||
|
425FX4C019M9990
CTS Corporation
|
Check for Price | Yes | Yes | Active | 19.999 MHz | 15 ppm | 0.004 % | 3 PPM/YEAR | 100 Ω | 16 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | CTS CORP | GREEN COMPLIANT, CERAMIC, METAL, 4 PIN | compliant | 8541.60.00.50 | ||||
|
425FX4CFREQ4
CTS Corporation
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.004 % | 3 PPM/YEAR | 60 Ω | 16 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 54 MHz | 40 MHz | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | CTS CORP | GREEN COMPLIANT, CERAMIC, METAL, 4 PIN | compliant | 8541.60.00.80 | |||
|
425FX4CFREQ1
CTS Corporation
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.004 % | 3 PPM/YEAR | 100 Ω | 16 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 19.999 MHz | 16 MHz | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | CTS CORP | GREEN COMPLIANT, CERAMIC, METAL, 4 PIN | compliant | 8541.60.00.80 | |||
|
425FX4C016M3840
CTS Corporation
|
Check for Price | Yes | Active | 16.384 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 16 pF | 2.5mm x 2mm x 0.65mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2mm x 0.65mm | CTS CORP | GREEN PACKAGE-4 | compliant | 8541.60.00.50 | |||||
|
425FX4C060M0000
CTS Corporation
|
Check for Price | Yes | Active | 60 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 16 pF | 2.5mm X 2.0mm X 0.65mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT STRIP CRYSTAL | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm X 2.0mm X 0.65mm | CTS CORP | GREEN PACKAGE-4 | compliant | 8541.60.00.60 | |||||
|
425FX4C039M9990
CTS Corporation
|
Check for Price | Yes | Yes | Active | 39.999 MHz | 15 ppm | 0.004 % | 3 PPM/YEAR | 80 Ω | 16 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | CTS CORP | GREEN COMPLIANT, CERAMIC, METAL, 4 PIN | compliant | 8541.60.00.60 |