Filter Your Search
1 - 10 of 45 results
|
86130108424358E1LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 10 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
86130268424358E1LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 26 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
86130162424358E1LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 16 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
86130202424358E1LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 20 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
86130502424358E1LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 50 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
86130502424358E1LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 50 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
86130102424358E1LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
86130308424358E1LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 30 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
86130508424358E1LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 50 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
86130148424358E1LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 14 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |