Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
423AC2-E9
Honeywell Sensing and Control
|
Most Relevant | Technical | Physical | Dimensions | Other | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Switch Function
|
Switch Action
|
Switch Type
|
Actuator Type
|
Contact (AC) Max Rating R Load
|
Contact Current(AC)-Max
|
Contact Voltage(AC)-Max
|
Operating Force-Max
|
Mounting Feature
|
Actuator Travel
|
Surface Mount
|
Termination Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROD TYPE | 21A@277VAC | 21 A | 277 V | 17.79 N | PANEL MOUNT | 6.35 mm | NO | QUICK CONNECT | 13.21 mm | 40.64 mm | 45.97 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 |
|
423AC2-E9
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROD TYPE | 21A@277VAC | 21 A | 277 V | 17.79 N | PANEL MOUNT | 6.35 mm | NO | QUICK CONNECT | 13.21 mm | 40.64 mm | 45.97 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 |