Parametric results for: 4230-T120-K0BE-1.6A under Circuit Breaker

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 4230t120k0be16a
Select parts from the table below to compare.
Compare
Compare
4230-T120-K0BE-16A
E-T-A
Check for Price Buy Active 480 V 125 V 16 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE HANDLE TRIP FREE 5 kA UL; TUV CORROSION RESISTANT; IP20 70 °C -35 °C DIN RAIL 2 NO SNAP ON 35.3 mm 60.2 mm 82 mm E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant E-T-A