Filter Your Search
1 - 2 of 2 results
|
364226-E
TE Connectivity
|
$1.7960 | Active | 5 | 1 | 2.54 mm | CABLE | POLYAMIDE46 | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 150 °C | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||
|
384226-E
TE Connectivity
|
$3.9300 | Active | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARDS: IEC-60603-2, DIN 41612 | 1400VAC V | NO | 1 MΩ | POLARIZED HOUSING | YES | NO | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE 2.8 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | A,C | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.437 inch | 0.712 inch | 1.5 inch | 0.118 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.69.40.40 |