Filter Your Search
1 - 1 of 1 results
|
420VXH330MEFCSN35X30
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 330 µF | 420 V | 1.55 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1169 mA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 30 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | Rubycon |