Filter Your Search
1 - 1 of 1 results
|
420MXG82MOOESN22X25
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 82 µF | 420 V | 640 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 556.75 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 25 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 |