Filter Your Search
1 - 2 of 2 results
|
1SS141HL
ROHM Semiconductor
|
Check for Price | Obsolete | 110 mA | 1.2 V | 50 ns | 10 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 500 A | 1 | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
1SS41HL
ROHM Semiconductor
|
Check for Price | Obsolete | 130 mA | 1 V | 4 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 400 mA | 1 | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 |