Filter Your Search
1 - 10 of 64 results
|
41898
TE Connectivity
|
$0.2808 | Yes | Active | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.90.40.00 | TE Connectivity | UL | FEMALE | PUSH-ON TERMINAL | 3.31 mm2 | 12 AWG | |||||||||||||||||||||||||||||||||||||||||||
|
418956
Legrand North America LLC
|
Check for Price | Active | 230 V | 6 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | EN; IEC | 70 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 17.7 inch | 74 mm | 126.8 mm | LEGRAND | unknown | |||||||||||||||||||||||||||||||||||
|
418972
Legrand North America LLC
|
Check for Price | Active | 230 V | 6 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | EN; IEC | 70 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 17.7 inch | 74 mm | 126.8 mm | LEGRAND | unknown | ||||||||||||||||||||||||||||||||||||
|
418962
Legrand North America LLC
|
Check for Price | Active | EQUIPMENT LEAKAGE CIRCUIT BREAKER | LEGRAND | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
4189-83
Teledyne Technologies Inc
|
Check for Price | No | Obsolete | e0 | 125 °C | -55 °C | NO | Tin/Lead (Sn/Pb) | TELEDYNE TECHNOLOGIES INC | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP, DIP32,.9 | 10 V | A/D CONVERTER | R-XDIP-T32 | 0.012 % | 1 | 12 | 1 | 32 | COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY, COMPLEMENTARY BINARY | CERAMIC | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | Not Qualified | 38535Q/M;38534H;883B | HYBRID | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||
|
418928
Legrand North America LLC
|
Check for Price | Active | 230 V | 25 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | IEC | 70 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 17.7 inch | 74 mm | 126.8 mm | LEGRAND | unknown | ||||||||||||||||||||||||||||||||||||
|
418976
Legrand North America LLC
|
Check for Price | Active | 230 V | 25 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | IEC | 70 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 17.7 inch | 74 mm | 126.8 mm | LEGRAND | unknown | ||||||||||||||||||||||||||||||||||||
|
418974
Legrand North America LLC
|
Check for Price | Active | 230 V | 16 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | IEC | 70 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 17.7 inch | 74 mm | 126.8 mm | LEGRAND | unknown | |||||||||||||||||||||||||||||||||||
|
418929
Legrand North America LLC
|
Check for Price | Active | 230 V | 32 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | IEC | 70 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 17.7 inch | 74 mm | 126.8 mm | LEGRAND | unknown | ||||||||||||||||||||||||||||||||||||
|
418986
Legrand North America LLC
|
Check for Price | Active | EQUIPMENT LEAKAGE CIRCUIT BREAKER | LEGRAND | unknown |