Filter Your Search
1 - 10 of 1,306 results
|
51760-11702417BALF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 58 | 4 | 2.54 mm | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.82 inch | 9.75 inch | 0.09 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
51700-11714417BALF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 178 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
51760-10406417BB
Amphenol FCi
|
Check for Price | No | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | TIN/LEAD | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 7.5 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
51764-11710417B0LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 138 | 4 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e3/e4 | NO | 94V-0 | RECEPTACLE | TIN/GOLD | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
51760-11904417BA
Amphenol FCi
|
Check for Price | No | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | TIN/LEAD | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.47 inch | 0.82 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
51705-10002417B0
Amphenol Communications Solutions
|
Check for Price | No | Active | 41 | 4 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
51760-10310417BA
Amphenol FCi
|
Check for Price | No | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S104P20 | TIN/LEAD | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.47 inch | 0.82 inch | 8.25 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
51760-11310417BALF
Amphenol FCi
|
Check for Price | Yes | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.47 inch | 0.82 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
89898-417BLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 34 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 225 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT, TUBE PACKAGING | 1400VAC V | NO | 1.4734 N | 100 GΩ | .3058 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 197u inch | SURFACE MOUNT | 0.2 inch | 0.276 inch | 1.697 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||
|
51700-11714417BCLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 178 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |