Filter Your Search
1 - 10 of 26 results
|
9111-4148SC10PU
Oupiin
|
Check for Price | Contact Manufacturer | OUPIIN AMERICA INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
77314-148SLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 12 | 2 | 5.08 mm | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | ROHS COMPLIANT | 8536.69.40.40 | |||||||||||||||||||||||
|
77314-148S
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 12 | 2 | 5.08 mm | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
77314-148STLF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
77314-148SRLF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
9111-4148SG30PU
Oupiin
|
Check for Price | Contact Manufacturer | OUPIIN AMERICA INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
9111-4148SC10DU
Oupiin
|
Check for Price | Contact Manufacturer | 48 | 4 | 2 mm | 4 | 30 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -55 °C | 125 °C | HOLE .055-.063 | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.614 inch | 0.63 inch | 0.943 inch | 0.669 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
77314-148SR
Amphenol FCi
|
Check for Price | Obsolete | BOARD CONNECTOR | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
9111-4148SG10DU
Oupiin
|
Check for Price | Contact Manufacturer | 48 | 4 | 2 mm | 4 | 30 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -55 °C | 125 °C | HOLE .055-.063 | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.614 inch | 0.63 inch | 0.943 inch | 0.669 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
9111-4148SC30DU
Oupiin
|
Check for Price | Contact Manufacturer | 48 | 4 | 2 mm | 4 | 30 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -55 °C | 125 °C | HOLE .055-.063 | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.614 inch | 0.63 inch | 0.943 inch | 0.669 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 |