Filter Your Search
1 - 2 of 2 results
|
R413F1470JEM1K
KEMET Corporation
|
Check for Price | Yes | Active | 4.7 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | AEC-Q200, CQC, CUL, ENEC, UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||
|
413F1470JEM1K
KEMET Corporation
|
Check for Price | Yes | Active | 4.7 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | AEC-Q200, CQC, CUL, ENEC, UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |