Filter Your Search
1 - 10 of 400 results
|
4-1393224-9
TE Connectivity
|
$1.1678 | Yes | Yes | Active | 245 mW | 2.35 kΩ | 8 A | 400 V | 8 A | 30000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 16.8 V | 2.4 V | 24 V | 8A@400VAC | 5000 Vrms | 1000 Vrms | 11.5 ms | 7.5 ms | UL; VDE | 50 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM C | RT2 | NO | SOLDER/QUICK CONNECT | 10.1 mm | 12.3 mm | 28.5 mm | 28.5mm x 10.1mm x 12.3mm | 8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | |||||||||
|
4-1393224-6
TE Connectivity
|
$1.2447 | Yes | Yes | Active | 12 V | 230 mW | 627 Ω | 8 A | 400 V | 8 A | 30000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 8.4 V | 1.2 V | 12 V | 2000VA@400VAC | 8A@400VAC | 5000 Vrms | 1000 Vrms | Random | 11.5 ms | 7.5 ms | UL; VDE | 50 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 5 | BOX; TUBE | 1 FORM C | RT2 | NO | SOLDER/QUICK CONNECT | 10.1 mm | 12.3 mm | 28.5 mm | 28.5mm x 10.1mm x 12.3mm | 0.003200406400812802 inch | 8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||||
|
4-1393240-5
TE Connectivity
|
$1.7798 | Yes | Active | 12 V | 400 mW | 360 Ω | 16 A | 400 V | 16 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 3000VA@400VAC | 16A@400VAC | 5000 Vrms | 1000 Vrms | Random | 12 ms | 10 ms | BEAB; CSA; UL; VDE | -40 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 1 FORM A | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||
|
4-1393224-2
TE Connectivity
|
$1.7885 | Yes | Active | 223 mW | 112 Ω | 8 A | 400 V | 8 A | 30000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 45 mA | 3.5 V | 500 mV | 5 V | 8A@400VAC | 5000 Vrms | 1000 Vrms | 11.5 ms | 7.5 ms | UL; VDE | 50 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM C | RT2 | NO | SOLDER/QUICK CONNECT | 10.1 mm | 12.3 mm | 28.5 mm | 28.5mm x 10.1mm x 12.3mm | 8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||
|
4-1393240-1
TE Connectivity
|
$1.9706 | Yes | Active | 400 mW | 90 Ω | 16 A | 400 V | 24 V | 16 A | 30000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 4.2 V | 600 mV | 6 V | 16A@277VAC | 16A@24VDC | 5000 Vrms | 1000 Vrms | 15 ms | 6 ms | BEAB; FIMKO; SEMKO; UL; VDE | 70 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM A | FLUX FREE SEALED | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 14 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||
|
4-1393224-5
TE Connectivity
|
$2.1222 | Yes | Active | 253 mW | 320 Ω | 8 A | 400 V | 8 A | MOMENTARY | POWER/SIGNAL RELAY | 9 V | 5000 Vrms | 1000 Vrms | 50 °C | 70 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 10.1 mm | 12.3 mm | 28.5 mm | 8 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
4-1393224-1
TE Connectivity
|
$2.1300 | Yes | Obsolete | 245 mW | 9.391 kΩ | 8 A | 400 V | 30000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 33.6 V | 4.8 V | 48 V | 8A@400VAC | 11.5 ms | 7.5 ms | UL; VDE | -40 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | BULK | RT2 | NO | SOLDER | 10.1 mm | 12.3 mm | 28.5 mm | 28.5mm x 10.1mm x 12.3mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | ||||||||||||||||||
|
4-1393240-8
TE Connectivity
|
$2.1365 | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 16 A | 400 V | 16 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 4000VA@400VAC | 16A@400VAC | 5000 Vrms | 1000 Vrms | Random | 12 ms | 10 ms | BEAB; CSA; UL; VDE | -40 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM A | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||
|
4-1393222-6
TE Connectivity
|
$2.3566 | Yes | Active | 254 mW | 2.27 kΩ | 8 A | 400 V | 8 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 11 mA | 16.3 V | 2.4 V | 24 V | 8A@400VAC | 1000 Vrms | 10 ms | 6.5 ms | UL; VDE | 70 °C | 85 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | TUBE | 1 FORM A | RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 15 mm | 28.6 mm | 28.6mm x 10mm x 15mm | 11 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||
|
4-1393240-0
TE Connectivity
|
$2.3703 | Yes | Active | 403 mW | 62 Ω | 16 A | 400 V | 24 V | 16 A | 30000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 80 mA | 3.5 V | 500 mV | 5 V | 16A@277VAC | 16A@24VDC | 5000 Vrms | 1000 Vrms | 15 ms | 6 ms | BEAB; FIMKO; SEMKO; UL; VDE | 70 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM A | FLUX FREE SEALED | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 14 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |