Filter Your Search
1 - 10 of 12,375 results
|
2041321-2
TE Connectivity
|
$0.2110 | Yes | Obsolete | 2 | 1 | 1.2446 mm | 1 | 1 A | MALE | 25 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 9.7856 N | 100 MΩ | POLARIZED HOUSING | .973 N | UL | -30 °C | 105 °C | PLUG | NOT SPECIFIED | RECTANGULAR | NATURAL | 0.049 inch | NO | LOCKING | ONE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.146 inch | 0.187 inch | 0.307 inch | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||
|
54132-3292
Molex
|
$0.2888 | No | No | Obsolete | 32 | 1 | 500 µm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | BOTTOM CONTACT | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | unknown | EAR99 | Molex | |||||||||||||||||||||||||||||||||||
|
2041321-3
TE Connectivity
|
$0.3713 | Yes | Obsolete | 3 | 1 | 1.2446 mm | 1 | 1 A | MALE | 25 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 9.7856 N | 100 MΩ | POLARIZED HOUSING | .973 N | UL | -30 °C | 105 °C | PLUG | NOT SPECIFIED | RECTANGULAR | NATURAL | 0.049 inch | NO | LOCKING | ONE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.146 inch | 0.187 inch | 0.356 inch | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||
|
54132-3892
Molex
|
$0.4002 | No | Yes | Obsolete | 38 | 1 | 500 µm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | BOTTOM CONTACT | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | unknown | EAR99 | Molex | |||||||||||||||||||||||||||||||||||
|
54132-3092
Molex
|
$0.4091 | No | Yes | Obsolete | 30 | 1 | 500 µm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | BOTTOM CONTACT | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | unknown | EAR99 | Molex | |||||||||||||||||||||||||||||||||||
|
22-28-4132
Molex
|
$0.5704 | Yes | Yes | Active | 13 | 1 | 2.54 mm | 1 | 20 mΩ | 4 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SURFACE-MOUNT COMPATIBLE | 1500VAC V | NO | 50 GΩ | NO | NO | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.09 inch | 1.3 inch | 0.12 inch | MOLEX LLC | compliant | EAR99 | Molex | 8536.69.40.40 | |||||||||||||||
|
54132-3233
Molex
|
$0.6615 | Yes | Active | 32 | 1 | 508 µm | 1 | 20 mΩ | 500 mA | 10 Cycles | BOARD | GLASS FILLED POLYAMIDE | RIGHT ANGLE | CARD EDGE CONNECTOR | 54132 | 250VAC V | ZIF N | 50 MΩ | COMMERCIAL | UL | -40 °C | 85 °C | FITTING NAIL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | LOCKING | RECTANGULAR | 39u inch | SURFACE MOUNT | 0.079 inch | 0.22 inch | 0.846 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||
|
54132-3262
Molex
|
$0.7560 | Yes | Yes | Active | 32 | 1 | 500 µm | 1 | 20 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | EASY-ON, POLARIZED | 350VAC V | NO | ZIF N | 50 MΩ | ZIF N | NO | NO | e4 | NO | UL | 94V-0 | -20 °C | 85 °C | FITTING NAIL | GOLD | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | WHITE | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4u inch | SURFACE MOUNT | 0.079 inch | 0.197 inch | 0.846 inch | MOLEX LLC | compliant | EAR99 | Molex | ROHS AND REACH COMPLIANT | ||||||||||
|
54132-3033
Molex
|
$0.8008 | Yes | Active | 30 | 1 | 508 µm | 1 | 20 mΩ | 500 mA | 10 Cycles | BOARD | GLASS FILLED POLYAMIDE | RIGHT ANGLE | CARD EDGE CONNECTOR | 54132 | 250VAC V | ZIF N | 50 MΩ | COMMERCIAL | UL | -40 °C | 85 °C | FITTING NAIL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | LOCKING | RECTANGULAR | 39u inch | SURFACE MOUNT | 0.079 inch | 0.22 inch | 0.807 inch | MOLEX LLC | unknown | Molex | |||||||||||||||||||||||||
|
90584-1322
Molex
|
$0.9660 | Yes | Yes | Active | 22 | 2 | 2.54 mm | 2 | 15 mΩ | 1.2 A | FEMALE | 30 Cycles | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN | NOT SPECIFIED | STAGGERED | IDC | WHITE | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.276 inch | 0.252 inch | 0.228 inch | MOLEX LLC | compliant | EAR99 | Molex | 8536.69.40.40 |