Filter Your Search
1 - 2 of 2 results
|
4120T-1-4372BA
Bourns Inc
|
Check for Price | No | No | Obsolete | 43.7 kΩ | 0.1 % | 200 mW | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 43.7 kΩ | ISOLATED | 10 | 70 °C | 43.7 kΩ | NO | 5 ppm/°C | e0 | 125 °C | -55 °C | Molded | 1 | 20 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 27.05 mm | 6.71 mm | BOURNS INC | DIP | not_compliant | EAR99 | 8533.21.00.60 | ||
|
4120T-1-4372BAL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 43.7 kΩ | 0.1 % | 200 mW | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 43.7 kΩ | ISOLATED | 10 | 70 °C | 43.7 kΩ | NO | 5 ppm/°C | e3 | 125 °C | -55 °C | Molded | 1 | 20 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 27.05 mm | 6.71 mm | BOURNS INC | DIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.60 |