Filter Your Search
1 - 1 of 1 results
|
4120R-2-820LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 82 Ω | 2 % | 2.8 W | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 82 Ω | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 19 | 20 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 27.05 mm | 7.87 mm | BOURNS INC | DIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.60 |