Filter Your Search
1 - 1 of 1 results
|
4118T-1-2260BBL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 226 Ω | 0.1 % | 200 mW | THROUGH HOLE MOUNT | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 226 Ω | ISOLATED | 9 | 70 °C | 226 Ω | NO | 5 ppm/°C | e3 | 125 °C | -55 °C | Molded | 1 | 18 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 24.51 mm | 6.71 mm | BOURNS INC | DIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.60 |