Filter Your Search
1 - 2 of 2 results
|
4116T-2-5560DA
Bourns Inc
|
Check for Price | No | No | Obsolete | 0.5 % | 2.25 W | 2687 | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4100T | 120 mW | 556 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | BOURNS INC | DIP | not_compliant | EAR99 | 8533.21.00.60 | ||
|
4116T-2-5560DAL
Bourns Inc
|
Check for Price | Yes | Yes | Active | 0.5 % | 2.25 W | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4100T | 120 mW | 556 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | BOURNS INC | DIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.60 |