Filter Your Search
1 - 1 of 1 results
|
4114T-1-3570FCL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 357 Ω | 1 % | 200 mW | THROUGH HOLE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 357 Ω | ISOLATED | 7 | 70 °C | 357 Ω | NO | 5 ppm/°C | e3 | 125 °C | -55 °C | Molded | 1 | 14 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 4.57 mm | 19.43 mm | 6.71 mm | BOURNS INC | DIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.60 |