Filter Your Search
1 - 1 of 1 results
|
410F-21-206-02
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | 12 | 2 | 1 mm | 2 | 20 mΩ | 1 A | MALE | 20 Cycles | BOARD | POLYAMIDE | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 500 MΩ | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.9718 mm | 15u inch | SURFACE MOUNT | 0.1 inch | 0.039 inch | 0.235 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |