Filter Your Search
1 - 10 of 362 results
|
54121-410-33-1900
Amphenol Communications Solutions
|
Check for Price | No | Active | 33 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.748 inch | 3.3 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
54112-410-33-1250
Amphenol FCi
|
Check for Price | Active | 33 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | TIN LEAD OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL (50) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.19 inch | 0.492 inch | 1.65 inch | 0.095 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
54122-410-33-1100
Amphenol FCi
|
Check for Price | No | Active | 66 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.433 inch | 3.3 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||
|
54111-410-33-1300LF
Amphenol FCi
|
Check for Price | Yes | Active | 33 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.512 inch | 3.3 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
54121-410331200LF
Amphenol FCi
|
Check for Price | Yes | Active | 33 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.472 inch | 3.3 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
54122-410-33-1500R
Amphenol Communications Solutions
|
Check for Price | No | Active | 66 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.591 inch | 3.3 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
54122-410-33-1500RLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 66 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.591 inch | 3.3 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
54122-410-33-1550
Amphenol FCi
|
Check for Price | No | Active | 66 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.61 inch | 3.3 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||
|
54111-410-33-1800
Amphenol FCi
|
Check for Price | No | Active | 33 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.709 inch | 3.3 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
54122-410-33-1300LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 66 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.512 inch | 3.3 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |