Filter Your Search
1 - 10 of 645 results
|
P40U1R4J500GC
Capax Technologies Inc
|
Check for Price | Yes | Yes | Active | 1.4 pF | 50 V | 5 % | 0404 | U | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | Bulk Pack On Request | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 127 µm | 1.02 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0404 | compliant | EAR99 | |||||||
|
P40U1R4B101GA
Capax Technologies Inc
|
Check for Price | Yes | Yes | Active | 1.4 pF | 100 V | 7.1429 % | 0404 | U | 7.1429 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | Bulk Pack On Request | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 178 µm | 1.02 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0404 | compliant | EAR99 | |||||||
|
M40U125M5-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.2 µF | 50 V | 20 % | 4020 | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Radial | Bulk | Matte Tin (Sn) | 5.08 mm | 11.684 mm | 10.16 mm | 5.08 mm | CORNELL DUBILIER ELECTRONICS INC | , 4020 | unknown | EAR99 | ||||||||||||
|
P40U1R0G500GD
Capax Technologies Inc
|
Check for Price | Yes | Yes | Active | 1 pF | 50 V | 2 % | 0404 | U | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | Bulk Pack On Request | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 127 µm | 1.02 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0404 | compliant | EAR99 | |||||||
|
P40U1R1M101GD
Capax Technologies Inc
|
Check for Price | Yes | Yes | Active | 1.1 pF | 100 V | 20 % | 0404 | U | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | Bulk Pack On Request | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 178 µm | 1.02 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0404 | compliant | EAR99 | |||||||
|
M40U105K1TA-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1 µF | 100 V | 10 % | 4020 | Z5U | 10 % | CERAMIC | CERAMIC CAPACITOR | M40 | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) | 5.08 mm | 11.684 mm | 10.16 mm | 5.08 mm | CORNELL DUBILIER ELECTRONICS INC | , 4020 | unknown | EAR99 | |||||||||||
|
P40U1R2C500GD
Capax Technologies Inc
|
Check for Price | Yes | Yes | Active | 1.2 pF | 50 V | 20.8333 % | 0404 | U | 20.8333 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | Bulk Pack On Request | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 127 µm | 1.02 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0404 | compliant | EAR99 | |||||||
|
VJ3640U155ZFXAT
Vishay Vitramon
|
Check for Price | Obsolete | 1.5 µF | 25 V | 80 % | 3640 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | -56/+22% ppm/°C | e4 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | SILVER PALLADIUM | WRAPAROUND | VISHAY VITRAMON | , 3640 | unknown | EAR99 | 8532.24.00.20 | |||||||||||
|
M40U125M1
Cornell Dubilier Electronics Inc
|
Check for Price | No | Active | 1.2 µF | 100 V | 20 % | 4015 | Z5U | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Tape and Reel | M40 | 125 °C | -55 °C | 2 | Radial | 5.1 mm | 11.7 mm | 10.2 mm | 3.8 mm | CORNELL DUBILIER ELECTRONICS INC | , 4015 | unknown | EAR99 | |||||||||||||
|
P40U1R1A500G
Capax Technologies Inc
|
Check for Price | Yes | Yes | Active | 1.1 pF | 50 V | 4.5455 % | 0404 | U | 4.5455 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | Bulk Pack On Request | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 127 µm | 1.02 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0404 | compliant | EAR99 |