Filter Your Search
1 - 1 of 1 results
|
40NFR10E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 100 mΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 1 kV | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 38.1 mm | 10.3 mm | 48.3 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant |