Filter Your Search
1 - 6 of 6 results
|
40NF100
Ohmite Mfg Co
|
Check for Price | No | Active | 100 Ω | 1 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | 275 °C | All-Welded | 2 | 1.02 mm | 38.1 mm | 10.3 mm | 48.3 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
40NF10K
Ohmite Mfg Co
|
Check for Price | No | Active | 10 kΩ | 1 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | 275 °C | All-Welded | 2 | 1.02 mm | 38.1 mm | 10.3 mm | 48.3 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
40NF10RE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 10 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 1 kV | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 38.1 mm | 10.3 mm | 48.3 mm | OHMITE MANUFACTURING CO | compliant | AXIAL LEADED, ROHS COMPLIANT | |||||
|
40NF10KE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 10 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 1 kV | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 38.1 mm | 10.3 mm | 48.3 mm | OHMITE MANUFACTURING CO | compliant | AXIAL LEADED, ROHS COMPLIANT | |||||
|
40NF10R
Ohmite Mfg Co
|
Check for Price | No | Active | 10 Ω | 1 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | 275 °C | All-Welded | 2 | 1.02 mm | 38.1 mm | 10.3 mm | 48.3 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
40NF100E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 100 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 1 kV | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 38.1 mm | 10.3 mm | 48.3 mm | OHMITE MANUFACTURING CO | compliant | AXIAL LEADED, ROHS COMPLIANT |