Filter Your Search
1 - 3 of 3 results
|
40IMX7-24-24-8M
Bel Power Solutions
|
Check for Price | Yes | Transferred | 40 V | 24 V | 75 V | 16.8 V | 23.76 V | 24.24 V | 2 | NO | NO | ADDITIONAL 24V OUTPUT AVAILABLE; IT CAN ALSO OPERATES FROM A 14.4V TO 75V SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 7.2 W | R-XDMA-X | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | INTERNATIONAL POWER DEVICES INC | Module-9 | unknown | ||||||||
|
40IMX7-24-24-8M
Bel Fuse
|
Check for Price | No | Not Recommended | 40 V | 24 V | 75 V | 16.8 V | 23.76 V | 24.24 V | 2 | NO | NO | ADDITIONAL 24V OUTPUT AVAILABLE; IT CAN ALSO OPERATES FROM A 14.4V TO 75V SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 7.2 W | R-XDMA-X | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | BEL FUSE INC | 2 INCH X 1 INCH, 10.50 MM HEIGHT, PACKAGE-9 | not_compliant | EAR99 | |||||||
|
40IMX7-24-24-8M
Melcher Inc
|
Check for Price | Obsolete | 40 V | 24 V | 75 V | 16.8 V | 24 V | 25.2 V | 2 | YES | YES | ADDITIONAL 24V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 % | 3 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 7 W | R-XDSO-G9 | Not Qualified | UL; LGA | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MELCHER | unknown |