Filter Your Search
1 - 3 of 3 results
|
VS-40L15CTSTRRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 20 A | 330 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 15 V | 2 | SCHOTTKY | HIGH RELIABILITY | HIGH POWER | 700 A | 1 | Not Qualified | R-PSSO-G2 | 1 | 125 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-263 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
40L15CTSTRRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 20 A | 330 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 15 V | 2 | SCHOTTKY | HIGH RELIABILITY | HIGH POWER | 700 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 125 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | SFM | R-PSSO-G2 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
40L15CTSTRRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 20 A | 520 mV | 10 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 15 V | 2 | SCHOTTKY | GENERAL PURPOSE | 700 A | 1 | 15 V | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 125 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-263 | R-PSSO-G2 | 3 | unknown | EAR99 | 8541.10.00.80 |