Filter Your Search
1 - 2 of 2 results
|
40IMX4-1515-8M
Bel Fuse
|
Check for Price | No | Active | 40 V | 15 V | 75 V | 16.8 V | 14.88 V | 15.12 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE; IT CAN ALSO OPERATE FROM A 14.4V TO 75V SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 4 W | R-XDMA-X11 | e0 | Not Qualified | 85 °C | -40 °C | 11 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | BEL FUSE INC | , | compliant | EAR99 | |||||
|
40IMX4-1515-8M
Bel Power Solutions
|
Check for Price | No | Obsolete | 40 V | 15 V | 75 V | 16.8 V | 14.85 V | 15.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 4 W | R-XDMA-X11 | Not Qualified | 85 °C | -40 °C | 11 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | MELCHER | , | unknown | EAR99 | DIP | 24 |