Filter Your Search
1 - 10 of 10 results
|
40IMX15-24-24-8K
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 40 V | 24 V | 75 V | 16.8 V | 19.2 V | 25.2 V | 2 | NO | NO | ADDITIONAL 24V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | MODULE | , | 7 | compliant | EAR99 | |||||
|
40IMX15-24-24-8K-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 40 V | 24 V | 75 V | 16.8 V | 19.2 V | 25.2 V | 2 | NO | NO | ADDITIONAL 24V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P7 | Not Qualified | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | MODULE | , | 7 | compliant | EAR99 | |||||
|
40IMX15-2424-8K
Bel Power Solutions
|
Check for Price | No | Transferred | 40 V | 24 V | 75 V | 16.8 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 16.8 W | R-XDIP-T11 | Not Qualified | 85 °C | -40 °C | 11 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MELCHER | , | unknown | EAR99 | |||||||||||||||
|
40IMX15-24-24-8KZ
Bel Fuse
|
Check for Price | No | Active | 40 V | 24 V | 75 V | 16.8 V | 18 V | 25.2 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 16.8 W | R-XDMA-P11 | e0 | Not Qualified | 85 °C | -40 °C | 11 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | BEL FUSE INC | compliant | EAR99 | |||||||||
|
40IMX15-24-24-8KZ
Bel Power Solutions
|
Check for Price | No | No | Transferred | 24 V | 75 V | 16.8 V | 18 V | 25.2 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 16.8 W | R-XDMA-P11 | e0 | Not Qualified | 85 °C | -40 °C | 11 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||
|
40IMX15-24-24-8KC
Bel Power Solutions
|
Check for Price | No | Transferred | 40 V | 24 V | 75 V | 16.8 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 16.8 W | R-XDMA-P5 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL POWER DEVICES INC | , | unknown | EAR99 | ||||||||||||
|
40IMX15-2424-8K-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 40 V | 24 V | 75 V | 16.8 V | 19.2 V | 25.2 V | 2 | NO | NO | ADDITIONAL 24V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P7 | Not Qualified | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||
|
40IMX15-24-24-8KC
Bel Fuse
|
Check for Price | No | Active | 40 V | 24 V | 75 V | 16.8 V | 18 V | 25.2 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 16.8 W | R-XDMA-P5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | BEL FUSE INC | , | compliant | EAR99 | ||||||||
|
40IMX15-24-24-8KL
Bel Fuse
|
Check for Price | No | Active | 40 V | 24 V | 75 V | 16.8 V | 18 V | 25.2 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 16.8 W | R-XDMA-N13 | e0 | Not Qualified | 85 °C | -40 °C | 13 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | DUAL | BEL FUSE INC | compliant | EAR99 | |||||||||
|
40IMX15-24-24-8KL
Bel Power Solutions
|
Check for Price | No | No | Transferred | 24 V | 75 V | 16.8 V | 18 V | 25.2 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 16.8 W | R-XDMA-N13 | e0 | Not Qualified | 85 °C | -40 °C | 13 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | DUAL | POWER-ONE INC | , | compliant | EAR99 |