Filter Your Search
1 - 10 of 60 results
|
40IMX15-24-24-8RL
Bel Power Solutions
|
Check for Price | No | Transferred | 40 V | 24 V | 75 V | 16.8 V | 18 V | 25.2 V | 2 | NO | YES | ADDITIONAL 24V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 16.8 W | R-XDMA-X11 | Not Qualified | 85 °C | -40 °C | 11 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | INTERNATIONAL POWER DEVICES INC | , | unknown | EAR99 | ||||||||||||||||
|
40IMX15-24-24-8RZ-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 40 V | 24 V | 75 V | 16.8 V | 18 V | 25.2 V | 350 mA | 2 | NO | YES | ADDITIONAL 24V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 % | 1 % | 1 | HYBRID | INDUSTRIAL | 16.8 W | 500 ms | R-XDMA-P9 | Not Qualified | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.8 mm | 48.3 mm | POWER-ONE INC | , | compliant | EAR99 | |||||||
|
40IMX15-24-24-8
Melcher Inc
|
Check for Price | Obsolete | 40 V | 24 V | 75 V | 16.8 V | 23.8 V | 24.2 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 16.8 W | R-PDMA-P9 | Not Qualified | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | MELCHER | Module-9 | unknown | ||||||||||||||||||||
|
40IMX15-24-24-8RI-G
Bel Power Solutions
|
Check for Price | Transferred | 40 V | 24 V | 75 V | 16.8 V | 350 mA | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | Switching | 86 % | 1 % | 1 % | 16.8 W | 500 ms | 85 °C | -40 °C | 40.65 mm | 50.8 mm | POWER-ONE INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
40IMX15-24-24-8L
Bel Fuse
|
Check for Price | No | Active | 40 V | 24 V | 75 V | 16.8 V | 18 V | 25.2 V | 2 | NO | YES | ADDITIONAL 24V OUTPUT AVAILABLE; IT CAN ALSO OPERATE FROM A 14.4V TO 75V SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 16.8 W | R-XDMA-X11 | e0 | Not Qualified | 85 °C | -40 °C | 11 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | BEL FUSE INC | compliant | EAR99 | |||||||||||||||
|
40IMX15-24-24-8IZ
Bel Fuse
|
Check for Price | No | Active | 40 V | 24 V | 75 V | 16.8 V | 18 V | 25.2 V | 350 mA | 2 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 % | 1 % | 1 | 16.8 W | 500 ms | 85 °C | -40 °C | 38.8 mm | 48.3 mm | BEL FUSE INC | unknown | EAR99 | |||||||||||||||||||||||||
|
40IMX15-24-24-8
Bel Power Solutions
|
Check for Price | No | Transferred | 40 V | 24 V | 75 V | 16.8 V | 18 V | 25.2 V | 350 mA | 2 | NO | YES | ADDITIONAL 24V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 % | 1 % | 1 | HYBRID | INDUSTRIAL | 16.8 W | 500 ms | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 40.65 mm | 50.8 mm | INTERNATIONAL POWER DEVICES INC | unknown | ||||||||||
|
40IMX15-24-24-8K
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 40 V | 24 V | 75 V | 16.8 V | 19.2 V | 25.2 V | 2 | NO | NO | ADDITIONAL 24V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 7 | ||||||||||||
|
40IMX15-24-24-8K-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 40 V | 24 V | 75 V | 16.8 V | 19.2 V | 25.2 V | 2 | NO | NO | ADDITIONAL 24V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P7 | Not Qualified | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 7 | ||||||||||||
|
40IMX15-2424-8K
Bel Power Solutions
|
Check for Price | No | Transferred | 40 V | 24 V | 75 V | 16.8 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 16.8 W | R-XDIP-T11 | Not Qualified | 85 °C | -40 °C | 11 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MELCHER | , | unknown | EAR99 |