Filter Your Search
1 - 7 of 7 results
|
40IMX15-0505-9K-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Active | 40 V | 5 V | 75 V | 16.8 V | 4.95 V | 5.05 V | 2 | NO | NO | ADDITIONAL 5V OUTPUT AVAILABLE; IT CAN ALSO OPERATE FROM A 14.4V TO 75V SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 14 W | R-XDFM-P7 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | POWER-ONE INC | compliant | |||||||||
|
40IMX15-05-05-9K
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 40 V | 5 V | 75 V | 16.8 V | 4.95 V | 5.05 V | 2 | NO | NO | ADDITIONAL 5V OUTPUT AVAILABLE; IT CAN ALSO OPERATE FROM A 14.4V TO 75V SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 14 W | R-XDFM-P7 | e0 | Not Qualified | 71 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant | MODULE | , | 7 | EAR99 | |||||
|
40IMX15-05-05-9K-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 40 V | 5 V | 75 V | 16.8 V | 4.95 V | 5.05 V | 2 | NO | NO | ADDITIONAL 5V OUTPUT AVAILABLE; IT CAN ALSO OPERATE FROM A 14.4V TO 75V SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 14 W | R-XDFM-P7 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | POWER-ONE INC | compliant | MODULE | , | 7 | EAR99 | |||||
|
40IMX15-0505-9K
Bel Power Solutions
|
Check for Price | No | No | Active | 40 V | 5 V | 75 V | 16.8 V | 4.95 V | 5.05 V | 2 | NO | NO | ADDITIONAL 5V OUTPUT AVAILABLE; IT CAN ALSO OPERATE FROM A 14.4V TO 75V SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 14 W | R-XDFM-P7 | e0 | Not Qualified | 71 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant | , | ||||||
|
40IMX15-05-05-9KL
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 40 V | 5 V | 75 V | 16.8 V | 3.75 V | 5.25 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 14 W | R-XDMA-N13 | e0 | Not Qualified | 71 °C | -40 °C | 13 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | DUAL | POWER-ONE INC | compliant | , | EAR99 | |||||||
|
40IMX15-05-05-9KC
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 40 V | 5 V | 75 V | 16.8 V | 3.75 V | 5.25 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 14 W | R-XDMA-P5 | e0 | Not Qualified | 71 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant | , | EAR99 | |||||||
|
40IMX15-05-05-9KZ
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 40 V | 5 V | 75 V | 16.8 V | 3.75 V | 5.25 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 14 W | R-XDMA-P11 | e0 | Not Qualified | 71 °C | -40 °C | 11 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant | , | EAR99 |