Filter Your Search
1 - 5 of 5 results
![]() |
B40HFL40S10PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 40 A | 1.55 V | 1000 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FAST RECOVERY | 500 A | 1 | Not Qualified | R-PUFM-X2 | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODULE | R-PUFM-X2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
40HFL40S10PBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 40 A | 1.95 V | 1000 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 500 A | 1 | O-MUPM-D1 | DO-203AB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | INFINEON TECHNOLOGIES AG | DO-5, 1 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
T40HFL40S10PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 40 A | 1.6 V | 1000 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FAST RECOVERY | 420 A | 1 | Not Qualified | R-PUFM-X2 | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X2 | 2 | compliant | EAR99 | 8541.10.00.80 | D-56 | |||||
|
B40HFL40S10PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 40 A | 1.55 V | 1000 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FAST RECOVERY | 500 A | 1 | Not Qualified | R-PUFM-X2 | UL RECOGNIZED | 125 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | R-PUFM-X2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
![]() |
40HFL40S10PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 40 A | 1.95 V | 1000 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 500 A | 1 | Not Qualified | O-MUPM-D1 | DO-203AB | 125 °C | -40 °C | 260 | 40 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | DO-5 | O-MUPM-D1 | 1 | compliant | EAR99 | 8541.10.00.80 |