Parametric results for: 40HFL40S02 under Rectifier Diodes

Filter Your Search

1 - 10 of 15 results

|
-
-
Manufacturer Part Number: 40hfl40s02
Select parts from the table below to compare.
Compare
Compare
VS-40HFL40S02
Vishay Intertechnologies
$5.9561 Yes Active 40 A 1.95 V 70 ns 100 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE FAST RECOVERY 500 A 1 O-MUPM-D1 DO-203AB 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER VISHAY INTERTECHNOLOGY INC DO-5, 1 PIN unknown EAR99 8541.10.00.80 Vishay
VS-40HFL40S02M
Vishay Intertechnologies
$17.4383 Yes Active 40 A 1.95 V 200 ns 100 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE FAST RECOVERY 420 A 1 O-MUPM-D1 e3 DO-203AB 125 °C -40 °C CATHODE 1 METAL ROUND POST/STUD MOUNT TIN OVER NICKEL SOLDER LUG UPPER VISHAY INTERTECHNOLOGY INC DO-5, 1 PIN unknown EAR99 8541.10.00.80
VS-T40HFL40S02
Vishay Intertechnologies
$19.6482 Yes Active 40 A 1.6 V 200 ns 100 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE FAST RECOVERY POWER 500 A 1 400 V R-PUFM-X2 UL RECOGNIZED 125 °C -40 °C NOT APPLICABLE NOT APPLICABLE ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER VISHAY INTERTECHNOLOGY INC MODULE-2 unknown EAR99 8541.10.00.80 Vishay 2016-09-25
40HFL40S02PBF
International Rectifier
Check for Price Yes Transferred 40 A 1.95 V 200 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE FAST RECOVERY 500 A 1 Not Qualified O-MUPM-D1 DO-203AB 125 °C -40 °C 260 40 CATHODE 1 METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER INTERNATIONAL RECTIFIER CORP O-MUPM-D1 compliant EAR99 8541.10.00.80 DO-5 1
40HFL40S02
Transys Electronics Limited
Check for Price Contact Manufacturer TRANSYS ELECTRONICS LTD unknown EAR99
40HFL40S02
Vishay Intertechnologies
Check for Price Yes Yes Active 40 A 1.9 V 200 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE FAST RECOVERY HIGH POWER 500 A 1 Not Qualified O-MUPM-D1 e3 DO-203AB 125 °C -40 °C CATHODE 1 METAL ROUND POST/STUD MOUNT MATTE TIN OVER NICKEL SOLDER LUG UPPER VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, DO-5, 1 PIN not_compliant EAR99 8541.10.00.80 DO-5 1
T40HFL40S02
International Rectifier
Check for Price No Transferred 40 A 1.6 V 200 ns 100 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FAST RECOVERY POWER 420 A 1 Not Qualified R-PUFM-D3 e0 125 °C -40 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD SOLDER LUG UPPER INTERNATIONAL RECTIFIER CORP R-PUFM-D3 compliant EAR99 8541.10.00.80 2 D-56
40HFL40S02
International Rectifier
Check for Price No Transferred 40 A 1.95 V 200 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE FAST RECOVERY 500 A 1 Not Qualified O-MUPM-D1 e0 DO-203AB 125 °C CATHODE 1 METAL ROUND POST/STUD MOUNT TIN LEAD SOLDER LUG UPPER INTERNATIONAL RECTIFIER CORP O-MUPM-D1 compliant EAR99 8541.10.00.80 DO-5 1
40HFL40S02
New Jersey Semiconductor Products Inc
Check for Price Active 40 A 1.95 V 200 ns 100 µA SILICON RECTIFIER DIODE SINGLE 400 V 1 GENERAL PURPOSE 420 A 1 125 °C -40 °C NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown
40HFL40S02
Vishay Semiconductors
Check for Price Transferred 40 A 200 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE FAST RECOVERY 500 A 1 Not Qualified O-MUPM-D1 DO-203AB 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER VISHAY SEMICONDUCTORS O-MUPM-D1 unknown EAR99 8541.10.00.80 DO-5 1