Filter Your Search
1 - 5 of 5 results
|
40HF20-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 40 A | 1.3 V | 9 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 595 A | 1 | O-MUPM-D1 | DO-5 | 190 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
40HF20PBF
International Rectifier
|
Check for Price | Yes | Transferred | 40 A | 1.3 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 595 A | 1 | Not Qualified | O-MUPM-D1 | CECC50009-038 | DO-203AB | 190 °C | -65 °C | 260 | 40 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | DO-5 | O-MUPM-D1 | 1 | ||||
|
T40HF20PBF
International Rectifier
|
Check for Price | Yes | Transferred | 40 A | 1.3 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | POWER | 600 A | 1 | Not Qualified | R-PUFM-X3 | UL APPROVED | 150 °C | -40 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | MODULE | R-PUFM-X3 | 3 | ||||
|
B40HF20PBF
International Rectifier
|
Check for Price | Yes | Transferred | 40 A | 1.31 V | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | POWER | 575 A | 1 | Not Qualified | R-PUFM-X2 | UL RECOGNIZED | 150 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | R-PUFM-X2 | |||||||
|
B40HF20PBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 40 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | POWER | 575 A | 1 | Not Qualified | R-PUFM-X2 | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 |