Parametric results for: 40F10RE under Wire Wound Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 40f10re
Select parts from the table below to compare.
Compare
Compare
40F10RE
Ohmite Mfg Co
Check for Price Yes Yes Active 10 Ω 1 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 1 kV e1 275 °C -55 °C Tubular 2 TUBULAR PACKAGE TIN SILVER COPPER WIRE 38.1 mm 10.3 mm 48.3 mm OHMITE MANUFACTURING CO AXIAL LEADED compliant EAR99 8533.21.00.80 Ohmite 2024-10-11 13:40:44 4.54 Military: -55C to +275C RoHS 2 (2015/863/EU) 2022-06-10 DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object],[object ... more