Filter Your Search
1 - 3 of 3 results
|
VS-40EPF12PBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 40 A | 1.4 V | 450 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 475 A | 1 | R-PSFM-T2 | e2 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN COPPER | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN | compliant | Vishay | ||||||||
|
VS-40EPF12PBF
Vishay Semiconductors
|
Check for Price | Obsolete | 40 A | 1.4 V | 450 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 475 A | 1 | R-PSFM-T2 | e2 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN COPPER | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
40EPF12PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 40 A | 1.4 V | 450 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 475 A | 1 | Not Qualified | R-PSFM-T2 | e3 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | TO-247AC | 2 |