Filter Your Search
1 - 2 of 2 results
|
40CPQ080GPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 40 A | 610 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2.95 kA | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AC | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | R-PSFM-T3 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||
|
VS-40CPQ080GPBF
Vishay Semiconductors
|
Check for Price | Obsolete | 20 A | 910 mV | 270 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 300 A | 1 | R-PSFM-T3 | e3 | TO-247AC | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | EAR99 |