Filter Your Search
1 - 4 of 4 results
|
40CPQ060PBF
International Rectifier
|
Check for Price | Yes | Transferred | 40 A | 640 mV | 96 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 3.2 kA | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AC | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||
|
40CPQ060PBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 40 A | 600 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 3.2 kA | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AC | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-247AC | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||
|
VS-40CPQ060PBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 680 mV | 1.7 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 3.2 kA | 1 | R-PSFM-T3 | e3 | TO-247AC | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | Vishay | |||||||||
|
VS-40CPQ060PBF
Vishay Semiconductors
|
Check for Price | Lifetime Buy | 680 mV | 1.7 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 3.2 kA | 1 | R-PSFM-T3 | e3 | TO-247AC | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | EAR99 | Vishay |