Filter Your Search
1 - 3 of 3 results
|
40C40B
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 200 mA | 100 mA | 400 V | 63 A | SCR | SINGLE | 100 µs | 200 V/us | 3 V | 6 mA | 400 V | TO-208AC | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | TO-65 | POST/STUD MOUNT, O-MUPM-D2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
40C40BE3
Microsemi Corporation
|
Check for Price | Obsolete | 100 mA | 400 V | 63 A | SCR | SINGLE | 400 V | TO-208AC | O-MUPM-D2 | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MICROSEMI CORP | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
40C40B
Coors Components Inc
|
Check for Price | Transferred | 1.7 V | 63 kA | 10 mA | 200 mA | 100 mA | 400 V | SCR | 80 µs | 200 V/us | 3 V | 1 kA | 125 °C | -45 °C | NO | COORS COMPONENTS INC | , | unknown | EAR99 |