Filter Your Search
1 - 2 of 2 results
|
40A12-N4-25PPM-F-M
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | -40 kV | 100 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-MXMA-P9 | UL, CE | 45 °C | 10 °C | 9 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 41.36 mm | 202.96 mm | 37.73 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-9 | unknown | ||
|
40A12-N4-25PPM-F-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | -40 kV | 100 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-MXMA-P9 | UL, CE | 45 °C | 10 °C | 9 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-9 | unknown |