Filter Your Search
1 - 6 of 6 results
|
409DMQ135PBF
International Rectifier
|
Check for Price | Yes | Transferred | 400 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 135 V | 2 | SCHOTTKY | HIGH RELIABILITY, FREE WHEELING DIODE | GENERAL PURPOSE | 20 kA | 1 | Not Qualified | R-PUFM-X3 | TO-244AB | 175 °C | -55 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-244AB | R-PUFM-X3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
409DMQ135
Vishay Intertechnologies
|
Check for Price | Yes | Active | 400 A | 710 mV | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 135 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 25.5 kA | 1 | Not Qualified | R-PUFM-X3 | TO-244AB | 175 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | TO-244AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 | Vishay | ||||||||
|
409DMQ135
Vishay Semiconductors
|
Check for Price | Transferred | 400 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 135 V | 2 | SCHOTTKY | HIGH RELIABILITY, FREE WHEELING DIODE | GENERAL PURPOSE | 20 kA | 1 | Not Qualified | R-PUFM-X3 | TO-244AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | VISHAY SEMICONDUCTORS | TO-244AB | MODIFIED TO-244AB, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||
|
409DMQ135PBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 400 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 135 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 20 kA | 1 | Not Qualified | R-PUFM-X3 | TO-244AB | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | TO-244AB | MODIFIED TO-244AB, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
409DMQ135
International Rectifier
|
Check for Price | No | Transferred | 400 A | 1.21 V | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 135 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 20 kA | 1 | Not Qualified | R-PUFM-X3 | e0 | TO-244AB | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-244AB | MODIFIED TO-244AB, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
409DMQ135
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 1.21 V | 6 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 135 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 2.76 kA | 1 | R-PUFM-X3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SANGDEST MICROELECTRONICS (NANJING) CO LTD | LEAD FREE, PLASTIC, PRM4, 3 PIN | compliant |