Filter Your Search
1 - 2 of 2 results
|
407T11K080M000
CTS Corporation
|
Check for Price | Yes | Active | 80 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 70 Ω | 8 pF | 7.0mm x 5.0mm x 1.3mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | |||
|
407T11K080M0000
CTS Corporation
|
Check for Price | Yes | Active | 80 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 8 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | CTS CORP | compliant | 8541.60.00.60 | GREEN, CERAMIC PACKAGE-4 |