Filter Your Search
1 - 1 of 1 results
|
407C15BFREQ2
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 ppm | 0.005 % | 40 Ω | 13 pF | L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 48 MHz | 16 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) | CTS CORP | GREEN, CERAMIC, SURFACE MOUNT PACKAGE-4 | compliant | 8541.60.00.80 |