Filter Your Search
1 - 10 of 1,265 results
|
8060Y2K04N02FCB
Knowles Capacitors
|
Check for Price | Yes | Active | 4.02 nF | 2 kV | 1 % | 8060 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | ||
|
1812A5004N02FCT
Knowles Capacitors
|
Check for Price | No | Active | 4.02 nF | 500 V | 1 % | 1812 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | EAR99 | ||
|
2220J2504N02FCT
Knowles Capacitors
|
Check for Price | Yes | Active | 4.02 nF | 250 V | 1 % | 2210 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 5 mm | 5.7 mm | 2.5 mm | KNOWLES PRECISION DEVICES | , 2210 | compliant | EAR99 | ||
|
3640Y1K04N02FCT
Knowles Capacitors
|
Check for Price | Yes | Active | 4.02 nF | 1 kV | 1 % | 3640 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 9.2 mm | 10.16 mm | KNOWLES PRECISION DEVICES | , 3640 | compliant | EAR99 | ||
|
1808J1004N02FCT
Knowles Capacitors
|
Check for Price | Yes | Active | 4.02 nF | 100 V | 1 % | 1808 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | ||
|
2220A0504N02FCC
Knowles Capacitors
|
Check for Price | No | Obsolete | 4.02 nF | 50 V | 1 % | 2220 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk Cassette | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | KNOWLES PRECISION DEVICES | , 2220 | compliant | EAR99 | ||
|
5550Y2504N02FCR
Knowles Capacitors
|
Check for Price | Yes | Active | 4.02 nF | 250 V | 1 % | 5550 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 14 mm | 12.7 mm | KNOWLES PRECISION DEVICES | , 5550 | compliant | EAR99 | ||
|
1206Y0254N02FCB
Knowles Capacitors
|
Check for Price | Yes | Active | 4.02 nF | 25 V | 1 % | 1206 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | ||
|
1210Y0164N02FCR
Knowles Capacitors
|
Check for Price | Yes | Active | 4.02 nF | 16 V | 1 % | 1210 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | KNOWLES PRECISION DEVICES | , 1210 | compliant | EAR99 | ||
|
2220F0504N02FCB
Knowles Capacitors
|
Check for Price | Yes | Active | 4.02 nF | 50 V | 1 % | 2220 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | KNOWLES PRECISION DEVICES | , 2220 | compliant | EAR99 |