Filter Your Search
1 - 9 of 9 results
|
4073-25TRA
Oupiin
|
Check for Price | Contact Manufacturer | 25 | 1 | 2.54 mm | 1 | 20 mΩ | 2.5 A | FEMALE | BOARD | PLASTIC | RIGHT ANGLE | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | UL | 94V-2 | 75 °C | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.315 inch | 0.327 inch | 2.5 inch | 0.138 inch | OUPIIN AMERICA INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
G832MB031407325HR
Amphenol Communications Solutions
|
Check for Price | Active | 140 | 2 | 800 µm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.047 | RECEPTACLE | RECTANGULAR | BELLOWED TYPE | WHITE | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8 mm | 8u inch | SURFACE MOUNT | 0.236 inch | 0.618 inch | 2.433 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
54111-407325000LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 32 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL | -65 °C | 130 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.197 inch | 3.2 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
54111-407325000LF
Amphenol FCi
|
Check for Price | Yes | Active | 32 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL | -65 °C | 130 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.197 inch | 3.2 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
G832MB010407325HR
Amphenol Communications Solutions
|
Check for Price | Active | 40 | 2 | 800 µm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.047 | RECEPTACLE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8 mm | 8u inch | SURFACE MOUNT | 0.236 inch | 0.618 inch | 0.858 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
G832MB011407325HR
Amphenol Communications Solutions
|
Check for Price | Active | 140 | 2 | 800 µm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.047 | RECEPTACLE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8 mm | 8u inch | SURFACE MOUNT | 0.236 inch | 0.618 inch | 2.433 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
G832MB030407325HR
Amphenol Communications Solutions
|
Check for Price | Active | 40 | 2 | 800 µm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.047 | RECEPTACLE | RECTANGULAR | BELLOWED TYPE | WHITE | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8 mm | 8u inch | SURFACE MOUNT | 0.236 inch | 0.618 inch | 0.858 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
4073-25TSA
Oupiin
|
Check for Price | Contact Manufacturer | 25 | 1 | 2.54 mm | 1 | 20 mΩ | 2.5 A | FEMALE | BOARD | PLASTIC | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | UL | 94V-2 | 75 °C | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.315 inch | 0.315 inch | 2.501 inch | 0.138 inch | OUPIIN AMERICA INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
4073-25TBA
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 25 | 1 | 2.54 mm | 1 | 20 mΩ | 2.5 A | MALE | BOARD | POLYAMIDE66 | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | UL | 94V-2 | 75 °C | TIN | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.315 inch | 0.312 inch | 2.501 inch | 0.146 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 |