Filter Your Search
1 - 1 of 1 results
|
406DX3K24M57600
CTS Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 8 pF | 6.0mm x 3.5mm x 1.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 6.0mm x 3.5mm x 1.2mm | CTS CORP | compliant | 8541.60.00.60 |